


CC0805KKX7R8BB475 | |
|---|---|
DigiKey Part Number | 311-1885-2-ND - Tape & Reel (TR) 311-1885-1-ND - Cut Tape (CT) 311-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.82800 | $18.28 |
| 50 | $1.35100 | $67.55 |
| 100 | $1.20340 | $120.34 |
| 500 | $0.95422 | $477.11 |
| 1,000 | $0.87745 | $877.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78267 | $2,348.01 |
| 6,000 | $0.73632 | $4,417.92 |
| 9,000 | $0.67748 | $6,097.32 |
| 15,000 | $0.66555 | $9,983.25 |
| 21,000 | $0.66348 | $13,933.08 |
| 30,000 | $0.65304 | $19,591.20 |
| 36,000 | $0.65103 | $23,437.08 |
| 72,000 | $0.62795 | $45,212.40 |
| 75,000 | $0.62673 | $47,004.75 |

