


| CC0805KKX7R8BB475 | |
|---|---|
| DigiKey Part Number | 311-1885-2-ND - Tape & Reel (TR) 311-1885-1-ND - Cut Tape (CT) 311-1885-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805KKX7R8BB475 | 
| Description | CAP CER 4.7UF 25V X7R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805KKX7R8BB475 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $1.82800 | $18.28 | 
| 50 | $1.35100 | $67.55 | 
| 100 | $1.20340 | $120.34 | 
| 500 | $0.95422 | $477.11 | 
| 1,000 | $0.87745 | $877.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.78267 | $2,348.01 | 
| 6,000 | $0.73632 | $4,417.92 | 
| 9,000 | $0.67748 | $6,097.32 | 
| 15,000 | $0.66555 | $9,983.25 | 
| 21,000 | $0.66348 | $13,933.08 | 
| 30,000 | $0.65304 | $19,591.20 | 
| 36,000 | $0.65103 | $23,437.08 | 
| 72,000 | $0.62795 | $45,212.40 | 
| 75,000 | $0.62673 | $47,004.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China