

CC0805KKX7R8BB225 | |
---|---|
DigiKey Part Number | 311-1884-2-ND - Tape & Reel (TR) 311-1884-1-ND - Cut Tape (CT) 311-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R8BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.41200 | $14.12 |
50 | $1.02480 | $51.24 |
100 | $0.86950 | $86.95 |
500 | $0.70878 | $354.39 |
1,000 | $0.64768 | $647.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47471 | $1,424.13 |
6,000 | $0.47031 | $2,821.86 |
9,000 | $0.46804 | $4,212.36 |
15,000 | $0.46543 | $6,981.45 |
21,000 | $0.46387 | $9,741.27 |
30,000 | $0.46234 | $13,870.20 |
72,000 | $0.44922 | $32,343.84 |
75,000 | $0.44824 | $33,618.00 |