

CC0805KKX7R7BB225 | |
---|---|
DigiKey Part Number | 311-1881-2-ND - Tape & Reel (TR) 311-1881-1-ND - Cut Tape (CT) 311-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05100 | $10.51 |
50 | $0.75040 | $37.52 |
100 | $0.66020 | $66.02 |
500 | $0.50760 | $253.80 |
1,000 | $0.46047 | $460.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35321 | $1,059.63 |
6,000 | $0.31521 | $1,891.26 |
9,000 | $0.31354 | $2,821.86 |
15,000 | $0.31165 | $4,674.75 |
21,000 | $0.31051 | $6,520.71 |
30,000 | $0.30939 | $9,281.70 |
36,000 | $0.30885 | $11,118.60 |
72,000 | $0.30699 | $22,103.28 |
75,000 | $0.30689 | $23,016.75 |