


CC0805KKX7R6BB334 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R6BB334TR-ND - Tape & Reel (TR) 13-CC0805KKX7R6BB334CT-ND - Cut Tape (CT) 13-CC0805KKX7R6BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB334 |
Description | CAP CER 0.33UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.76700 | $7.67 |
| 50 | $0.54180 | $27.09 |
| 100 | $0.47240 | $47.24 |
| 500 | $0.35686 | $178.43 |
| 1,000 | $0.32136 | $321.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29564 | $886.92 |
| 6,000 | $0.26755 | $1,605.30 |
| 9,000 | $0.25339 | $2,280.51 |
| 15,000 | $0.23358 | $3,503.70 |
| 21,000 | $0.22664 | $4,759.44 |
| 30,000 | $0.21427 | $6,428.10 |
| 36,000 | $0.21387 | $7,699.32 |
| 72,000 | $0.20619 | $14,845.68 |
| 75,000 | $0.20562 | $15,421.50 |

