

CC0805KKX5R8BB225 | |
---|---|
DigiKey Part Number | 311-1870-2-ND - Tape & Reel (TR) 311-1870-1-ND - Cut Tape (CT) 311-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R8BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.92780 | $46.39 |
100 | $0.81950 | $81.95 |
500 | $0.63684 | $318.42 |
1,000 | $0.58060 | $580.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51122 | $1,533.66 |
6,000 | $0.47731 | $2,863.86 |
9,000 | $0.46033 | $4,142.97 |
15,000 | $0.44151 | $6,622.65 |
21,000 | $0.43051 | $9,040.71 |
30,000 | $0.41993 | $12,597.90 |
36,000 | $0.41492 | $14,937.12 |
72,000 | $0.39804 | $28,658.88 |
75,000 | $0.39715 | $29,786.25 |