

CC0805KKX5R8BB105 | |
---|---|
DigiKey Part Number | 311-1868-2-ND - Tape & Reel (TR) 311-1868-1-ND - Cut Tape (CT) 311-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R8BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.80900 | $8.09 |
50 | $0.57180 | $28.59 |
100 | $0.49990 | $49.99 |
500 | $0.37888 | $189.44 |
1,000 | $0.34155 | $341.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29561 | $886.83 |
6,000 | $0.27314 | $1,638.84 |
9,000 | $0.26191 | $2,357.19 |
15,000 | $0.24946 | $3,741.90 |
21,000 | $0.24218 | $5,085.78 |
30,000 | $0.23519 | $7,055.70 |
36,000 | $0.23187 | $8,347.32 |
72,000 | $0.22071 | $15,891.12 |
75,000 | $0.22012 | $16,509.00 |