


CC0805KKX5R6BB475 | |
|---|---|
DigiKey Part Number | 311-1863-2-ND - Tape & Reel (TR) 311-1863-1-ND - Cut Tape (CT) 311-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.82400 | $8.24 |
| 50 | $0.49440 | $24.72 |
| 100 | $0.39570 | $39.57 |
| 500 | $0.30154 | $150.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25574 | $767.22 |
| 6,000 | $0.24444 | $1,466.64 |
| 9,000 | $0.23452 | $2,110.68 |
| 15,000 | $0.23302 | $3,495.30 |
| 21,000 | $0.23211 | $4,874.31 |
| 30,000 | $0.23123 | $6,936.90 |
| 36,000 | $0.23080 | $8,308.80 |
| 72,000 | $0.22932 | $16,511.04 |

