


CC0805KKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-1860-2-ND - Tape & Reel (TR) 311-1860-1-ND - Cut Tape (CT) 311-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.46000 | $14.60 |
| 50 | $1.06380 | $53.19 |
| 100 | $0.94150 | $94.15 |
| 500 | $0.73850 | $369.25 |
| 1,000 | $0.67544 | $675.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57488 | $1,724.64 |
| 6,000 | $0.52709 | $3,162.54 |
| 9,000 | $0.51609 | $4,644.81 |
| 15,000 | $0.50058 | $7,508.70 |
| 21,000 | $0.49893 | $10,477.53 |
| 30,000 | $0.48467 | $14,540.10 |
| 36,000 | $0.48390 | $17,420.40 |
| 72,000 | $0.47082 | $33,899.04 |
| 75,000 | $0.46981 | $35,235.75 |

