0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX7R7BB105

DigiKey Part Number
13-CC0805KFX7R7BB105TR-ND - Tape & Reel (TR)
13-CC0805KFX7R7BB105CT-ND - Cut Tape (CT)
13-CC0805KFX7R7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R7BB105
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX7R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,530
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.58700$5.87
50$0.40800$20.40
100$0.35410$35.41
500$0.25878$129.39
1,000$0.23570$235.70
2,500$0.20638$515.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16559$1,655.90
Manufacturers Standard Package