


CC0805KFX5R5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX5R5BB106TR-ND - Tape & Reel (TR) 13-CC0805KFX5R5BB106CT-ND - Cut Tape (CT) 13-CC0805KFX5R5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KPX5R5BB106 | YAGEO | 55,404 | 13-CC0805KPX5R5BB106CT-ND | $1.32000 | Direct |
| CC0805KRX5R5BB106 | YAGEO | 21,008 | 311-2084-1-ND | $1.32000 | Direct |
| 08056D106KAT2A | KYOCERA AVX | 248,230 | 478-KGM21AR50J106KUCT-ND | $1.81000 | Direct |
| 08056D106KAT4A | KYOCERA AVX | 12,285 | 478-KGM21AR50J106KLCT-ND | $1.56000 | Direct |
| C0805C106K9PAC7210 | KEMET | 43,341 | 399-C0805C106K9PAC7210CT-ND | $5.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43220 | $71.61 |
| 100 | $1.27520 | $127.52 |
| 500 | $1.01158 | $505.79 |
| 1,000 | $0.93018 | $930.18 |
| 2,500 | $0.84438 | $2,110.95 |
| 5,000 | $0.79267 | $3,963.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71441 | $7,144.10 |
| 20,000 | $0.68105 | $13,621.00 |
| 30,000 | $0.66434 | $19,930.20 |
| 50,000 | $0.64582 | $32,291.00 |
| 70,000 | $0.63499 | $44,449.30 |
| 100,000 | $0.62458 | $62,458.00 |

