
C0805C106K9PAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106K9PAC7210TR-ND - Tape & Reel (TR) 399-C0805C106K9PAC7210CT-ND - Cut Tape (CT) 399-C0805C106K9PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K9PAC7210 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K9PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33000 | $33.30 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.27900 | $227.90 |
| 500 | $1.86086 | $930.43 |
| 1,000 | $1.73178 | $1,731.78 |
| 2,500 | $1.59553 | $3,988.82 |
| 5,000 | $1.51345 | $7,567.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.44587 | $14,458.70 |
| 20,000 | $1.39022 | $27,804.40 |
| 30,000 | $1.36234 | $40,870.20 |
| 50,000 | $1.33143 | $66,571.50 |

