RNCPXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNCPXXXX

CC0805KFX5R5BB106

DigiKey Part Number
13-CC0805KFX5R5BB106TR-ND - Tape & Reel (TR)
13-CC0805KFX5R5BB106CT-ND - Cut Tape (CT)
13-CC0805KFX5R5BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX5R5BB106
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.83800$18.38
50$1.35440$67.72
100$1.20660$120.66
500$0.89140$445.70
1,000$0.86363$863.63
2,500$0.77494$1,937.35
5,000$0.71703$3,585.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.70307$7,030.70
20,000$0.67670$13,534.00
30,000$0.66010$19,803.00
50,000$0.64170$32,085.00
70,000$0.63094$44,165.80
100,000$0.62059$62,059.00
120,000$0.61568$73,881.60
Manufacturers Standard Package