

CC0805JRX7R9BB473 | |
---|---|
DigiKey Part Number | 311-3553-2-ND - Tape & Reel (TR) 311-3553-1-ND - Cut Tape (CT) 311-3553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.62100 | $6.21 |
50 | $0.43300 | $21.65 |
100 | $0.37580 | $37.58 |
500 | $0.32464 | $162.32 |
1,000 | $0.30568 | $305.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21240 | $849.60 |
8,000 | $0.16633 | $1,330.64 |
12,000 | $0.15680 | $1,881.60 |
20,000 | $0.15577 | $3,115.40 |
28,000 | $0.14662 | $4,105.36 |
40,000 | $0.14604 | $5,841.60 |
48,000 | $0.14576 | $6,996.48 |
96,000 | $0.14480 | $13,900.80 |
100,000 | $0.14474 | $14,474.00 |