


CC0805JRX7R8BB223 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB223TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB223CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.24312 | $121.56 |
| 1,000 | $0.21710 | $217.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15923 | $636.92 |
| 8,000 | $0.14025 | $1,122.00 |
| 12,000 | $0.13082 | $1,569.84 |
| 20,000 | $0.12993 | $2,598.60 |
| 28,000 | $0.12087 | $3,384.36 |
| 40,000 | $0.12037 | $4,814.80 |
| 48,000 | $0.12013 | $5,766.24 |
| 96,000 | $0.11930 | $11,452.80 |
| 100,000 | $0.11926 | $11,926.00 |

