47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN470

DigiKey Part Number
311-4251-2-ND - Tape & Reel (TR)
311-4251-1-ND - Cut Tape (CT)
311-4251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN470
Description
CAP CER 47PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOBBN470YAGEO56,476311-1484-1-ND$1.40000Upgrade
CC0805JRNPOYBN470YAGEO1,767311-1855-1-ND$1.81000Upgrade
C0805C470J2GACTUKEMET4,218399-C0805C470J2GACTUCT-ND$2.38000Direct
C0805C470FBGACTUKEMET4,414399-C0805C470FBGACTUCT-ND$4.85000Upgrade
In-Stock: 2,918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62500$6.25
50$0.43740$21.87
100$0.37980$37.98
500$0.28314$141.57
1,000$0.25339$253.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20879$835.16
8,000$0.19224$1,537.92
12,000$0.18397$2,207.64
20,000$0.17480$3,496.00
28,000$0.16945$4,744.60
40,000$0.16429$6,571.60
Manufacturers Standard Package