
CC0805JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 311-1855-2-ND - Tape & Reel (TR) 311-1855-1-ND - Cut Tape (CT) 311-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN470 | YAGEO | 56,476 | 311-1484-1-ND | $1.40000 | Upgrade |
| C0805C470JAGACTU | KEMET | 11,100 | 399-C0805C470JAGACTUCT-ND | $2.71000 | Direct |
| C0805C470FBGACTU | KEMET | 4,414 | 399-C0805C470FBGACTUCT-ND | $4.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.64950 | $64.95 |
| 500 | $0.49740 | $248.70 |
| 1,000 | $0.45062 | $450.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36240 | $1,449.60 |
| 8,000 | $0.33763 | $2,701.04 |
| 12,000 | $0.32522 | $3,902.64 |
| 20,000 | $0.31147 | $6,229.40 |
| 28,000 | $0.30344 | $8,496.32 |
| 40,000 | $0.29571 | $11,828.40 |

