
CC0805JRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-1102-2-ND - Tape & Reel (TR) 311-1102-1-ND - Cut Tape (CT) 311-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOABN180 | YAGEO | 3,450 | 13-CC0805JRNPOABN180CT-ND | $1.15000 | Upgrade |
| CC0805JRNPOYBN180 | YAGEO | 12,420 | 311-4259-1-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.17824 | $89.12 |
| 1,000 | $0.15777 | $157.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12127 | $485.08 |
| 8,000 | $0.11052 | $884.16 |
| 12,000 | $0.10515 | $1,261.80 |
| 20,000 | $0.09919 | $1,983.80 |
| 28,000 | $0.09571 | $2,679.88 |
| 40,000 | $0.09237 | $3,694.80 |

