0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN180

DigiKey Part Number
13-CC0805JRNPOABN180TR-ND - Tape & Reel (TR)
13-CC0805JRNPOABN180CT-ND - Cut Tape (CT)
13-CC0805JRNPOABN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN180
Description
CAP CER 18PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63200$6.32
50$0.44340$22.17
100$0.38510$38.51
500$0.28772$143.86
1,000$0.25783$257.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21310$852.40
8,000$0.19650$1,572.00
12,000$0.18819$2,258.28
20,000$0.17899$3,579.80
28,000$0.17361$4,861.08
40,000$0.16844$6,737.60
48,000$0.16599$7,967.52
96,000$0.15774$15,143.04
100,000$0.15730$15,730.00
Manufacturers Standard Package