Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent



CC0805JPX7R7BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805JPX7R7BB224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R7BB224 | YAGEO | 8,947 | 311-4267-1-ND | $1.48000 | Parametric Equivalent |
| KGM21AR71C224JU | KYOCERA AVX | 5,522 | 478-KGM21AR71C224JUCT-ND | $3.70000 | Direct |
| VJ0805Y224JXJRW1BC | Vishay Vitramon | 0 | VJ0805Y224JXJRW1BC-ND | $0.63069 | Direct |
| VJ0805Y224JXJTW1BC | Vishay Vitramon | 0 | VJ0805Y224JXJTW1BC-ND | $0.70313 | Direct |
| GCM219R71C224JA37D | Murata Electronics | 0 | 490-GCM219R71C224JA37DTR-ND | $1.60815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.24657 | $3,698.55 |





