


CC0805JKX7R7BB334 | |
|---|---|
DigiKey Part Number | 311-4215-2-ND - Tape & Reel (TR) 311-4215-1-ND - Cut Tape (CT) 311-4215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R7BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.65920 | $32.96 |
| 100 | $0.57840 | $57.84 |
| 500 | $0.44170 | $220.85 |
| 1,000 | $0.39968 | $399.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33366 | $1,000.98 |
| 6,000 | $0.30461 | $1,827.66 |
| 9,000 | $0.26878 | $2,419.02 |
| 15,000 | $0.25859 | $3,878.85 |
| 21,000 | $0.25761 | $5,409.81 |
| 30,000 | $0.24817 | $7,445.10 |
| 36,000 | $0.24772 | $8,917.92 |
| 72,000 | $0.24616 | $17,723.52 |
| 75,000 | $0.24608 | $18,456.00 |

