CC0805JKNPO8BN392 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,785
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 46,043
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.59664
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.02997
Datasheet

Direct


KYOCERA AVX
In Stock: 7,804
Unit Price: $7.47000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.70288
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.79214
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.05203
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.82303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.21941
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.29150
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.32154
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.94327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.29150
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO8BN392

DigiKey Part Number
311-4208-2-ND - Tape & Reel (TR)
311-4208-1-ND - Cut Tape (CT)
311-4208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO8BN392
Description
CAP CER 3900PF 25V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO8BN392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77404$5,322.12
Manufacturers Standard Package