


CC0805JRX7R9BB392 | |
|---|---|
DigiKey Part Number | 311-4278-2-ND - Tape & Reel (TR) 311-4278-1-ND - Cut Tape (CT) 311-4278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49820 | $24.91 |
| 100 | $0.43410 | $43.41 |
| 500 | $0.32574 | $162.87 |
| 1,000 | $0.29236 | $292.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23082 | $923.28 |
| 8,000 | $0.21318 | $1,705.44 |
| 12,000 | $0.20435 | $2,452.20 |
| 20,000 | $0.19457 | $3,891.40 |
| 28,000 | $0.18885 | $5,287.80 |
| 40,000 | $0.18335 | $7,334.00 |

