Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

CC0805JFNPO9BN272 | |
|---|---|
DigiKey Part Number | 13-CC0805JFNPO9BN272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JFNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JFNPO9BN272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JKNPO9BN272 | YAGEO | 5,388 | 311-4210-1-ND | $1.89000 | Parametric Equivalent |
| 08055A272JA12A | KYOCERA AVX | 0 | 08055A272JA12A-ND | $8.73534 | Direct |
| 0805N272J500CT | Walsin Technology Corporation | 250 | 1292-1594-1-ND | $0.90000 | Direct |
| KGM21ACG1H272JU | KYOCERA AVX | 606 | 478-KGM21ACG1H272JUCT-ND | $2.06000 | Direct |
| VJ0805A272JXARW1BC | Vishay Vitramon | 0 | VJ0805A272JXARW1BC-ND | $0.77597 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35512 | $3,551.20 |







