
GMC21CG272J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG272J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG272J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG272J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG272J50NT |
Description | CAP0805 COG 2700PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67500 | $6.75 |
50 | $0.47580 | $23.79 |
100 | $0.41320 | $41.32 |
500 | $0.31002 | $155.01 |
1,000 | $0.27824 | $278.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23908 | $717.24 |
6,000 | $0.21995 | $1,319.70 |
9,000 | $0.21037 | $1,893.33 |
15,000 | $0.19976 | $2,996.40 |
21,000 | $0.19357 | $4,064.97 |
30,000 | $0.18761 | $5,628.30 |
36,000 | $0.18478 | $6,652.08 |
72,000 | $0.17528 | $12,620.16 |
75,000 | $0.17477 | $13,107.75 |