
CC0805GRNPO9BN182 | |
|---|---|
DigiKey Part Number  | 13-CC0805GRNPO9BN182TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN182CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN182DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0805GRNPO9BN182  | 
Description  | CAP CER 1800PF 50V C0G/NPO 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0805GRNPO9BN182 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.68100 | $16.81 | 
| 50 | $1.23200 | $61.60 | 
| 100 | $1.09490 | $109.49 | 
| 500 | $0.86448 | $432.24 | 
| 1,000 | $0.79333 | $793.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.68668 | $2,746.72 | 
| 8,000 | $0.64707 | $5,176.56 | 
| 12,000 | $0.62723 | $7,526.76 | 
| 20,000 | $0.60524 | $12,104.80 | 
| 28,000 | $0.59239 | $16,586.92 | 
| 40,000 | $0.58002 | $23,200.80 | 
| 48,000 | $0.57417 | $27,560.16 | 
| 96,000 | $0.55443 | $53,225.28 | 
| 100,000 | $0.55339 | $55,339.00 | 

