CC0805GKNPO9BN392 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $3.97566
Datasheet

Direct


KYOCERA AVX
In Stock: 3,882
Unit Price: $5.35000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.01627
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.13794
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,998
Unit Price: $6.34000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GKNPO9BN392

DigiKey Part Number
13-CC0805GKNPO9BN392TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GKNPO9BN392
Description
CAP CER 3900PF 50V C0G/NPO 0805
Customer Reference
Detailed Description
3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GKNPO9BN392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable