
GMC21CG392G50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG392G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG392G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG392G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG392G50NT |
Description | CAP0805 COG 3900PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.87700 | $38.77 |
50 | $2.88120 | $144.06 |
100 | $2.56920 | $256.92 |
500 | $2.03940 | $1,019.70 |
1,000 | $1.87385 | $1,873.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.71912 | $5,157.36 |
6,000 | $1.63711 | $9,822.66 |
9,000 | $1.59603 | $14,364.27 |
15,000 | $1.55049 | $23,257.35 |
21,000 | $1.52388 | $32,001.48 |
30,000 | $1.49826 | $44,947.80 |
36,000 | $1.48612 | $53,500.32 |