82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN820

DigiKey Part Number
311-4183-2-ND - Tape & Reel (TR)
311-4183-1-ND - Cut Tape (CT)
311-4183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN820
Description
CAP CER 82PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H820FTKYOCERA AVX4,801478-KGM21BCG1H820FTCT-ND$53.12000Direct
KGM21BCG2A820FTKYOCERA AVX12,883478-KGM21BCG2A820FTCT-ND$34.48000Upgrade
GMC21CG820F50NTCal-Chip Electronics, Inc.3,9904713-GMC21CG820F50NTCT-ND$17.71000Parametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.10200$11.02
50$0.79100$39.55
100$0.69470$69.47
500$0.53390$266.95
1,000$0.48433$484.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39065$1,562.60
8,000$0.36444$2,915.52
12,000$0.35132$4,215.84
20,000$0.33679$6,735.80
28,000$0.32829$9,192.12
40,000$0.32011$12,804.40
Manufacturers Standard Package