
GMC21CG820F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG820F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG820F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820F50NT |
Description | CAP0805 COG 82PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H820FT | KYOCERA AVX | 4,801 | 478-KGM21BCG1H820FTCT-ND | $4.69000 | Direct |
| CC0805FRNPO9BN820 | YAGEO | 95 | 311-4183-1-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88800 | $8.88 |
| 50 | $0.63140 | $31.57 |
| 100 | $0.55250 | $55.25 |
| 500 | $0.42078 | $210.39 |
| 1,000 | $0.38016 | $380.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31939 | $1,277.56 |
| 8,000 | $0.29685 | $2,374.80 |
| 12,000 | $0.28556 | $3,426.72 |
| 20,000 | $0.27305 | $5,461.00 |
| 28,000 | $0.26575 | $7,441.00 |
| 40,000 | $0.25872 | $10,348.80 |

