
CC0805FRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-4177-2-ND - Tape & Reel (TR) 311-4177-1-ND - Cut Tape (CT) 311-4177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.04600 | $10.46 |
| 50 | $0.74820 | $37.41 |
| 100 | $0.63720 | $63.72 |
| 500 | $0.50518 | $252.59 |
| 1,000 | $0.45828 | $458.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35852 | $1,434.08 |
| 8,000 | $0.28669 | $2,293.52 |
| 12,000 | $0.28524 | $3,422.88 |
| 20,000 | $0.28359 | $5,671.80 |
| 28,000 | $0.28260 | $7,912.80 |
| 40,000 | $0.28162 | $11,264.80 |
| 48,000 | $0.28115 | $13,495.20 |
| 96,000 | $0.27953 | $26,834.88 |

