
CC0805FRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN200TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN200CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.25600 | $12.56 |
| 50 | $0.90720 | $45.36 |
| 100 | $0.80030 | $80.03 |
| 500 | $0.62168 | $310.84 |
| 1,000 | $0.56653 | $566.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48392 | $1,935.68 |
| 8,000 | $0.45328 | $3,626.24 |
| 12,000 | $0.42957 | $5,154.84 |
| 20,000 | $0.42093 | $8,418.60 |
| 28,000 | $0.38370 | $10,743.60 |
| 40,000 | $0.38246 | $15,298.40 |
| 48,000 | $0.38186 | $18,329.28 |
| 96,000 | $0.37979 | $36,459.84 |

