
CC0805FRNPO9BN182 | |
|---|---|
DigiKey Part Number | 311-4170-2-ND - Tape & Reel (TR) 311-4170-1-ND - Cut Tape (CT) 311-4170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.41500 | $24.15 |
| 50 | $1.80460 | $90.23 |
| 100 | $1.61780 | $161.78 |
| 500 | $1.38188 | $690.94 |
| 1,000 | $1.21847 | $1,218.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05944 | $4,237.76 |
| 8,000 | $1.03564 | $8,285.12 |

