
CC0805FRNPO9BN181 | |
---|---|
DigiKey Part Number | 311-4169-2-ND - Tape & Reel (TR) 311-4169-1-ND - Cut Tape (CT) 311-4169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.12500 | $11.25 |
50 | $0.80960 | $40.48 |
100 | $0.71350 | $71.35 |
500 | $0.55062 | $275.31 |
1,000 | $0.52961 | $529.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.34674 | $4,160.88 |
20,000 | $0.34481 | $6,896.20 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32554 | $13,021.60 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.32318 | $31,025.28 |