
CC0805FRNPO0BN220 | |
---|---|
DigiKey Part Number | 13-CC0805FRNPO0BN220TR-ND - Tape & Reel (TR) 13-CC0805FRNPO0BN220CT-ND - Cut Tape (CT) 13-CC0805FRNPO0BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO0BN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.07000 | $10.70 |
50 | $0.76780 | $38.39 |
100 | $0.67480 | $67.48 |
500 | $0.51938 | $259.69 |
1,000 | $0.47151 | $471.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39979 | $1,599.16 |
8,000 | $0.37318 | $2,985.44 |
12,000 | $0.35985 | $4,318.20 |
20,000 | $0.34509 | $6,901.80 |
28,000 | $0.31649 | $8,861.72 |
40,000 | $0.31542 | $12,616.80 |
48,000 | $0.31491 | $15,115.68 |
96,000 | $0.31098 | $29,854.08 |
100,000 | $0.31028 | $31,028.00 |