
CC0805FKNPO9BN332 | |
---|---|
DigiKey Part Number | 13-CC0805FKNPO9BN332TR-ND - Tape & Reel (TR) 13-CC0805FKNPO9BN332CT-ND - Cut Tape (CT) 13-CC0805FKNPO9BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FKNPO9BN332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.49800 | $34.98 |
50 | $2.66700 | $133.35 |
100 | $2.41160 | $241.16 |
500 | $1.97968 | $989.84 |
1,000 | $1.84624 | $1,846.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.68139 | $5,044.17 |
6,000 | $1.60074 | $9,604.44 |
9,000 | $1.56033 | $14,042.97 |
15,000 | $1.51554 | $22,733.10 |
21,000 | $1.48936 | $31,276.56 |
30,000 | $1.46416 | $43,924.80 |
36,000 | $1.45223 | $52,280.28 |