0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FKNPO9BN222

DigiKey Part Number
311-4157-2-ND - Tape & Reel (TR)
311-4157-1-ND - Cut Tape (CT)
311-4157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FKNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FKNPO9BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.43000$24.30
50$1.81620$90.81
100$1.53380$153.38
500$1.31114$655.57
1,000$1.21318$1,213.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09223$3,276.69
6,000$1.03305$6,198.30
9,000$0.98875$8,898.75
15,000$0.97058$14,558.70
21,000$0.95138$19,978.98
30,000$0.93291$27,987.30
36,000$0.92416$33,269.76
72,000$0.91572$65,931.84
Manufacturers Standard Package