CC0805FKNPO0BN272 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,262
Unit Price: $17.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,800
Unit Price: $1.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.39504
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FKNPO0BN272

DigiKey Part Number
CC0805FKNPO0BN272-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805FKNPO0BN272
Description
CAP CER 2700PF 100V C0G/NPO 0805
Customer Reference
Detailed Description
2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FKNPO0BN272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.