
CC0805DRNPO9BN6R0 | |
---|---|
DigiKey Part Number | 311-1095-2-ND - Tape & Reel (TR) 311-1095-1-ND - Cut Tape (CT) 311-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN6R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47400 | $4.74 |
50 | $0.33000 | $16.50 |
100 | $0.28510 | $28.51 |
500 | $0.20978 | $104.89 |
1,000 | $0.18674 | $186.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15217 | $608.68 |
8,000 | $0.13936 | $1,114.88 |
12,000 | $0.13783 | $1,653.96 |
20,000 | $0.10915 | $2,183.00 |