
CC0805CRNPO9BN2R0 | |
---|---|
DigiKey Part Number | 311-1091-2-ND - Tape & Reel (TR) 311-1091-1-ND - Cut Tape (CT) 311-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN2R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.33180 | $16.59 |
100 | $0.28660 | $28.66 |
500 | $0.21086 | $105.43 |
1,000 | $0.18770 | $187.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12520 | $500.80 |
8,000 | $0.11505 | $920.40 |
12,000 | $0.11435 | $1,372.20 |
20,000 | $0.11354 | $2,270.80 |
28,000 | $0.11306 | $3,165.68 |
40,000 | $0.11259 | $4,503.60 |
48,000 | $0.11236 | $5,393.28 |
96,000 | $0.11005 | $10,564.80 |
100,000 | $0.10972 | $10,972.00 |