
| CC0805BRNPO9BNR82 | |
|---|---|
| DigiKey Part Number | 13-CC0805BRNPO9BNR82TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BNR82CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BNR82DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805BRNPO9BNR82 | 
| Description | CAP CER 0.82PF 50V C0G/NPO 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805BRNPO9BNR82 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.61200 | $6.12 | 
| 50 | $0.42580 | $21.29 | 
| 100 | $0.36960 | $36.96 | 
| 500 | $0.27592 | $137.96 | 
| 1,000 | $0.24704 | $247.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.17661 | $706.44 | 
| 8,000 | $0.16612 | $1,328.96 | 
| 12,000 | $0.15660 | $1,879.20 | 
| 20,000 | $0.15557 | $3,111.40 | 
| 28,000 | $0.14644 | $4,100.32 | 
| 40,000 | $0.14586 | $5,834.40 | 
| 48,000 | $0.14558 | $6,987.84 | 
| 96,000 | $0.14461 | $13,882.56 | 
| 100,000 | $0.14456 | $14,456.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China