
CC0805BRNPO9BN8R2 | |
|---|---|
DigiKey Part Number  | 13-CC0805BRNPO9BN8R2TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BN8R2CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BN8R2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0805BRNPO9BN8R2  | 
Description  | CAP CER 8.2PF 50V C0G/NPO 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0805BRNPO9BN8R2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.61200 | $6.12 | 
| 50 | $0.42920 | $21.46 | 
| 100 | $0.37200 | $37.20 | 
| 500 | $0.27756 | $138.78 | 
| 1,000 | $0.25977 | $259.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.20513 | $820.52 | 
| 8,000 | $0.18903 | $1,512.24 | 
| 12,000 | $0.18098 | $2,171.76 | 
| 20,000 | $0.17363 | $3,472.60 | 
| 28,000 | $0.15495 | $4,338.60 | 
| 40,000 | $0.15434 | $6,173.60 | 
| 48,000 | $0.15405 | $7,394.40 | 
| 96,000 | $0.15145 | $14,539.20 | 
| 100,000 | $0.15102 | $15,102.00 | 

