0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BN3R3

DigiKey Part Number
311-4130-2-ND - Tape & Reel (TR)
311-4130-1-ND - Cut Tape (CT)
311-4130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BN3R3
Description
CAP CER 3.3PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BN3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.61200$6.12
50$0.42580$21.29
100$0.36960$36.96
500$0.27592$137.96
1,000$0.24704$247.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17661$706.44
8,000$0.15750$1,260.00
12,000$0.15660$1,879.20
20,000$0.15557$3,111.40
28,000$0.15495$4,338.60
40,000$0.15434$6,173.60
48,000$0.15405$7,394.40
96,000$0.15039$14,437.44
100,000$0.14996$14,996.00
Manufacturers Standard Package