
CC0805BRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 311-4128-2-ND - Tape & Reel (TR) 311-4128-1-ND - Cut Tape (CT) 311-4128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.61200 | $6.12 |
| 50 | $0.42580 | $21.29 |
| 100 | $0.36960 | $36.96 |
| 500 | $0.27592 | $137.96 |
| 1,000 | $0.25226 | $252.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20441 | $817.64 |
| 8,000 | $0.18779 | $1,502.32 |
| 12,000 | $0.17977 | $2,157.24 |
| 20,000 | $0.17753 | $3,550.60 |

