
CC0805BRNPO9BN2R2 | |
|---|---|
DigiKey Part Number  | 311-4128-2-ND - Tape & Reel (TR) 311-4128-1-ND - Cut Tape (CT) 311-4128-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0805BRNPO9BN2R2  | 
Description  | CAP CER 2.2PF 50V C0G/NPO 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0805BRNPO9BN2R2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.61200 | $6.12 | 
| 50 | $0.42580 | $21.29 | 
| 100 | $0.36960 | $36.96 | 
| 500 | $0.27592 | $137.96 | 
| 1,000 | $0.25226 | $252.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.20441 | $817.64 | 
| 8,000 | $0.18779 | $1,502.32 | 
| 12,000 | $0.17977 | $2,157.24 | 
| 20,000 | $0.17753 | $3,550.60 | 

