0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZPY5V9BB104

DigiKey Part Number
13-CC0603ZPY5V9BB104TR-ND - Tape & Reel (TR)
13-CC0603ZPY5V9BB104CT-ND - Cut Tape (CT)
13-CC0603ZPY5V9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZPY5V9BB104
Description
CAP CER 0.1UF 50V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZPY5V9BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603ZRY5V9BB104YAGEO5,703,675311-1343-1-ND$0.82000Parametric Equivalent
KGM15AV51H104ZMKYOCERA AVX8,142478-KGM15AV51H104ZMCT-ND$0.82000Direct
KGM15AV51H104ZTKYOCERA AVX253,000478-KGM15AV51H104ZTCT-ND$0.99000Direct
CL10F104ZB8NNNCSamsung Electro-Mechanics1,417,3741276-1012-1-ND$0.82000Parametric Equivalent
In-Stock: 5,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20060$10.03
100$0.17180$17.18
500$0.12282$61.41
1,000$0.10787$107.87
2,500$0.09218$230.45
5,000$0.08276$413.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06775$1,016.25
30,000$0.06234$1,870.20
45,000$0.05964$2,683.80
75,000$0.05664$4,248.00
105,000$0.05489$5,763.45
150,000$0.05321$7,981.50
Manufacturers Standard Package