0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO9BN2R4

DigiKey Part Number
13-CC0201BRNPO9BN2R4TR-ND - Tape & Reel (TR)
13-CC0201BRNPO9BN2R4CT-ND - Cut Tape (CT)
13-CC0201BRNPO9BN2R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO9BN2R4
Description
CAP CER 2.4PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201BRNPO9BN2R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17900$8.95
100$0.15270$15.27
500$0.10888$54.44
1,000$0.09549$95.49
2,500$0.08142$203.55
5,000$0.07296$364.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06255$938.25
30,000$0.05747$1,724.10
45,000$0.05492$2,471.40
75,000$0.05211$3,908.25
105,000$0.05046$5,298.30
150,000$0.04888$7,332.00
180,000$0.04813$8,663.40
360,000$0.04560$16,416.00
375,000$0.04547$17,051.25
Manufacturers Standard Package