

CC0603MRX7R5BB475 | |
---|---|
DigiKey Part Number | 311-3496-2-ND - Tape & Reel (TR) 311-3496-1-ND - Cut Tape (CT) 311-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R5BB475 |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R5BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.34500 | $23.45 |
50 | $1.75300 | $87.65 |
100 | $1.57010 | $157.01 |
500 | $1.26244 | $631.22 |
1,000 | $1.16727 | $1,167.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02476 | $4,099.04 |
8,000 | $0.97180 | $7,774.40 |
12,000 | $0.94526 | $11,343.12 |
20,000 | $0.91586 | $18,317.20 |
28,000 | $0.89867 | $25,162.76 |
40,000 | $0.88214 | $35,285.60 |
48,000 | $0.87430 | $41,966.40 |
96,000 | $0.84791 | $81,399.36 |