


CC0603MRX5R8BB106 | |
---|---|
DigiKey Part Number | 311-3494-2-ND - Tape & Reel (TR) 311-3494-1-ND - Cut Tape (CT) 311-3494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R8BB106 |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R8BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.83500 | $38.35 |
50 | $2.91000 | $145.50 |
100 | $2.47480 | $247.48 |
500 | $2.19430 | $1,097.15 |
1,000 | $2.05020 | $2,050.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.83407 | $7,336.28 |
8,000 | $1.69557 | $13,564.56 |
12,000 | $1.68120 | $20,174.40 |
20,000 | $1.66888 | $33,377.60 |
28,000 | $1.64280 | $45,998.40 |
40,000 | $1.61770 | $64,708.00 |
48,000 | $1.60580 | $77,078.40 |