0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX5R8BB106

DigiKey Part Number
311-3494-2-ND - Tape & Reel (TR)
311-3494-1-ND - Cut Tape (CT)
311-3494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX5R8BB106
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX5R8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,189
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.83500$38.35
50$2.91000$145.50
100$2.47480$247.48
500$2.19430$1,097.15
1,000$2.05020$2,050.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.83407$7,336.28
8,000$1.69557$13,564.56
12,000$1.68120$20,174.40
20,000$1.66888$33,377.60
28,000$1.64280$45,998.40
40,000$1.61770$64,708.00
48,000$1.60580$77,078.40
Manufacturers Standard Package